-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X6603
|
Newark | Dc-Dc Converter, Medical, 5V, 1A, Dip, Power Supply Applications:Ite & Medical, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REC5-4805SRWZ/H2/A Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $26.3200 | Buy Now |
DISTI #
945-1891-5-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
30 In Stock |
|
$23.5400 / $28.3400 | Buy Now |
DISTI #
919-5-4805SRWZH2A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 18-72Vin 5Vout RoHS: Compliant | 15 |
|
$23.3100 / $28.0700 | Buy Now |
DISTI #
70425151
|
RS | Recom Iso DC-DC Converter, Vin 18 to 72V dc, Vout 5V dc, I/O isolation 2000V dc | RECOM Power Inc. REC5-4805SRWZ/H2/A RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8300 / $34.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$21.3700 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 5VDC - 2kVDC Isolation - DIP24 RoHS: Compliant | 0 |
|
$21.8700 / $28.9600 | Buy Now |
DISTI #
REC5-4805SRWZ/H2/A
|
TME | Converter: DC/DC, 5W, Uin: 18÷72V, Uout: 5VDC, Iout: 1A, DIP24, REC5 Min Qty: 1 | 0 |
|
$23.5100 / $27.4900 | RFQ |
DISTI #
000000000006058225
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 18-72Vin 5Vout Min Qty: 1 | 12 |
|
$20.8200 / $21.6400 | Buy Now |
DISTI #
2846258
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 5V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.5078 / $29.5153 | Buy Now |
DISTI #
2846258
|
Farnell | DC-DC CONVERTER, MEDICAL, 5V, 1A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$27.7638 / $28.7755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4805SRWZ/H2/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4805SRWZ/H2/A
RECOM Power Inc
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC5-4805SRWZ/H2/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-4805SRWZ/H2/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.