-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3265
|
Newark | Dc-Dc Converter, 5V, 1A, 5W, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Isolation Voltage:2Kv Rohs Compliant: Yes |Recom Power REC5A-0505SW/H2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $20.4800 | Buy Now |
DISTI #
945-3011-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
297 In Stock |
|
$11.7806 / $14.4000 | Buy Now |
DISTI #
919-REC5A-0505SW/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 5Vout 1000mA DIP24 RoHS: Compliant | 51 |
|
$12.2400 / $14.9600 | Buy Now |
DISTI #
73561549
|
RS | DC-DC-Converter, 5W, 4.5-9Vin, 5Vout, Regulated 2:1, DIP24, REC5A Series | RECOM Power Inc. REC5A-0505SW/H2 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4200 / $14.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$11.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7200 / $14.0100 | Buy Now |
DISTI #
REC5A-0505SW/H2
|
TME | Converter: DC/DC, 5W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 1A, DIP24, REC5A Min Qty: 1 | 9 |
|
$13.2900 / $15.6400 | Buy Now |
DISTI #
000000000006059046
|
Sager | Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 5Vout 1000mA DIP24 Min Qty: 1 | 0 |
|
$11.4800 / $13.0300 | Buy Now |
DISTI #
2747515
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 1A, 5W RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$14.4577 / $14.9127 | Buy Now |
DISTI #
2747515
|
Farnell | DC-DC CONVERTER, 5V, 1A, 5W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 6 |
|
$13.2248 / $15.5101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5A-0505SW/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5A-0505SW/H2
RECOM Power Inc
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-16 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 68 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |