-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3267
|
Newark | Dc-Dc Converter, 5V, 1A, 5W, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Isolation Voltage:2Kv Rohs Compliant: Yes |Recom Power REC5A-2405SW/H2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6100 / $20.2400 | Buy Now |
DISTI #
945-3013-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
294 In Stock |
|
$11.6443 / $14.2500 | Buy Now |
DISTI #
919-REC5A-2405SW/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 18-36Vin 5Vout 1000mA DIP24 RoHS: Compliant | 285 |
|
$11.6400 / $14.2500 | Buy Now |
DISTI #
71897041
|
RS | DC-DC Converter, DIP24, 2kV reg,2:1, Single Out, 5W,5V Out, REC5A-W Series | RECOM Power Inc. REC5A-2405SW/H2 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 | RFQ |
|
Future Electronics | solated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$11.1000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 5V 1A 5W 8-Pin DIP Module Tube RoHS: Compliant |
240 In Stock |
|
$11.3000 / $13.7800 | Buy Now |
DISTI #
REC5A-2405SW/H2
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 5VDC, Iout: 1A, DIP24, REC5A Min Qty: 1 | 44 |
|
$13.2500 / $15.4700 | Buy Now |
DISTI #
REC5A-2405SW/H2
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$11.3900 / $13.1400 | Buy Now |
DISTI #
000000000006059048
|
Sager | Isolated DC/DC Converters - Through Hole 5W 18-36Vin 5Vout 1000mA DIP24 Min Qty: 1 | 15 |
|
$11.0900 / $11.8600 | Buy Now |
DISTI #
2747517
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 1A, 5W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.2854 / $15.0318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5A-2405SW/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5A-2405SW/H2
RECOM Power Inc
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-16 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |