-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2233
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Ite, Industrial & Household, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5Vdc, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REC5K-2405SRW/H4/A Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 / $12.6800 | Buy Now |
DISTI #
945-REC5K-2405SRW/H4/A-ND
|
DigiKey | 5W DC/DC-CONVERTER 'ECONOLINE' D Min Qty: 1 Lead time: 12 Weeks Container: Tube |
147 In Stock |
|
$7.6558 / $9.3600 | Buy Now |
DISTI #
919-REC5K-2405SRWH4A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 9-36Vin 5Vout 1A RoHS: Compliant | 149 |
|
$7.4800 / $9.2600 | Buy Now |
DISTI #
74765789
|
RS | DC-DC Converter, 5W, Single Out, 9-36Vin, 5Vout, 1A, DIP24, REC5K-RW Series | RECOM Power Inc. REC5K-2405SRW/H4/A RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1000 | RFQ |
|
Future Electronics | REC5K-RW Series 36 V 3000 uF 5 W DC/DC-Converter ECONOLINE - DIP24 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Tube | 42Tube |
|
$7.9700 / $8.1500 | Buy Now |
|
Onlinecomponents.com | 5W DC/DC Converter - 5VDC - Input: 9 to 36 VDC - DIP24 - 4kV iso - Regulated - -40 to 65°C RoHS: Compliant |
42 In Stock |
|
$7.1100 / $8.7900 | Buy Now |
DISTI #
REC5K-2405SRW/H4/A
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 5VDC, Iout: 1A, DIP24 Min Qty: 1 | 0 |
|
$8.1600 / $9.1200 | RFQ |
DISTI #
000000000007167936
|
Sager | Isolated DC/DC Converters - Through Hole 5W 9-36Vin 5Vout 1A Min Qty: 1 | 42 |
|
$7.6500 / $8.9200 | Buy Now |
DISTI #
4312689
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$9.0489 / $10.1791 | Buy Now |
DISTI #
4312689
|
Farnell | DC-DC CONVERTER, 5V, 1A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 53 |
|
$9.6033 / $11.1892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5K-2405SRW/H4/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5K-2405SRW/H4/A
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |