-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1360-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
14 In Stock |
|
$34.0292 / $40.9600 | Buy Now |
DISTI #
919-8-0505SRWH3AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 4.5-9Vin 5Vout RoHS: Compliant | 15 |
|
$34.0200 / $40.9000 | Buy Now |
|
Future Electronics | REC8 Series 8 W Single Output 5 V Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$38.9300 / $40.8700 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 8W - Input: 4.5 to 9VDC - Output: 5VDC - 3kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$31.6600 / $41.8600 | Buy Now |
|
Quest Components | 60 |
|
$59.8208 / $74.7760 | Buy Now | |
DISTI #
REC8-0505SRWH3AM
|
TME | Converter: DC/DC, 8W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 1.6A, DIP24, REC8 Min Qty: 1 | 0 |
|
$33.6400 / $39.3300 | RFQ |
DISTI #
000000000006059813
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 4.5-9Vin 5Vout Min Qty: 1 | 0 |
|
$32.4600 / $35.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC8-0505SRW/H3/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC8-0505SRW/H3/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-T9 | |
Length | 32 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |