-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8342
|
Newark | Dc-Dc Converter, Medical, 5V, 1.6A, Dip, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Diprohs Compliant: Yes |Recom Power REC8-1205SRW/H3/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8400 / $34.1800 | Buy Now |
DISTI #
945-1361-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
120 In Stock |
|
$30.5662 / $36.7900 | Buy Now |
DISTI #
919-8-1205SRWH3AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 9-18Vin 5Vout RoHS: Compliant | 0 |
|
$33.6300 / $36.4400 | Order Now |
|
Future Electronics | REC8 Series 5 V 1.6 A 8 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$34.9700 / $36.7100 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 8W - Input: 9 to 18VDC - Output: 5VDC - 3kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$27.6900 / $37.6000 | Buy Now |
DISTI #
REC8-1205SRW/H3/A/
|
TME | Converter: DC/DC, 8W, Uin: 9÷18V, Uout: 5VDC, Iout: 1.6A, DIP24, REC8 Min Qty: 1 | 0 |
|
$30.0600 / $35.1500 | RFQ |
DISTI #
000000000006059841
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 9-18Vin 5Vout Min Qty: 1 | 0 |
|
$29.1500 / $32.2000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 9-18VDC 5VDC 1.6A DIP24 | 0 |
|
$34.9392 / $37.3850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC8-1205SRW/H3/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC8-1205SRW/H3/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, METAL, DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-T9 | |
Length | 32 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |