-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8371
|
Newark | Dc-Dc Converter, Medical, 5V, 1.6A, Dip, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Diprohs Compliant: Yes |Recom Power REC8-2405SRW/H2/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2200 / $31.0800 | Buy Now |
DISTI #
945-1904-5-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2 In Stock |
|
$27.7900 / $33.4500 | Buy Now |
DISTI #
919-8-2405SRWH2AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 18-36Vin 5Vout RoHS: Compliant | 5 |
|
$27.7900 / $33.2700 | Buy Now |
DISTI #
70425039
|
RS | Recom Iso DC-DC Converter, Vin 18 to 36V dc, Vout 5V dc, I/O isolation 2000V dc | RECOM Power Inc. REC8-2405SRW/H2/A/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$25.2300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 8W - Input: 18 to 36VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$25.8200 / $34.1900 | Buy Now |
DISTI #
REC8-2405SRW/H2/A/
|
TME | Converter: DC/DC, 8W, Uin: 18÷36V, Uout: 5VDC, Iout: 1.6A, DIP24, REC8 Min Qty: 1 | 0 |
|
$27.3000 / $31.9200 | RFQ |
DISTI #
000000000006059870
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 18-36Vin 5Vout Min Qty: 1 | 0 |
|
$25.8100 / $29.2800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 18-36VDC 5VDC 1.6A DIP24 | 0 |
|
$31.6699 / $33.8868 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC8-2405SRW/H2/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC8-2405SRW/H2/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T9 | |
Length | 32 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |