-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8419
|
Newark | 8W Dc/Dc-Converter Econoline Dip24 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC8-4805DRW/H2/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6700 / $51.1300 | Buy Now |
DISTI #
REC8-4805DRW/H2/A/M-ND
|
DigiKey | DC DC CONVERTER +/-5V 8W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.0292 / $40.9600 | Buy Now |
DISTI #
919-8-4805DRWH2AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 36-75Vin +/-5Vout RoHS: Compliant | 0 |
|
$39.9500 / $44.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$30.8900 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 8W - Input: 36 to 75VDC - Output: (+/-) 5VDC - 2kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$31.6600 / $41.8600 | Buy Now |
DISTI #
000000000006059918
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 36-75Vin +/-5Vout Min Qty: 1 | 0 |
|
$32.4600 / $35.8400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 36-75VDC +/-5VDC +/-800mA DIP24 | 0 |
|
$38.7777 / $41.4922 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC8-4805DRW/H2/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC8-4805DRW/H2/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, METAL, DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-T9 | |
Length | 32 mm | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC8-4805DRW/H2/A/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC8-4805DRW/H2/A/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM8TW-4805DZ | DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 8; Max Output current (A): ±0.8; Efficiency (%): 84; Max Capacitive load (µF): ±900; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 370; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | REC8-4805DRW/H2/A/M vs AM8TW-4805DZ |
AM8TW-4805DIZ | DC/DC Converter; Product Weight (grams): 16; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 8; Max Output current (A): ±0.8; Efficiency (%): 78; Max Capacitive load (µF): ±680; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.42; W (mm): 20.3; L (mm): 31.8; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | Aimtec | REC8-4805DRW/H2/A/M vs AM8TW-4805DIZ |