Datasheets
REC8-4805SRWZ/H3/A/M by: RECOM Power Inc

DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9

Part Details for: REC8-4805SRWZ/H3/A/M by RECOM Power Inc

Overview of: REC8-4805SRWZ/H3/A/M by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: REC8-4805SRWZ/H3/A/M

Distributor Stock Package QTY Break / Prices
View REC8-4805SRWZ/H3/A/M on Digi-Key
0 Tube
  • 1 $40.4400
  • 5 $40.1280
  • 10 $39.8160
  • 25 $39.1940
  • 50 $37.3276
  • 100 $34.2169
  • 250 $33.5948
View REC8-4805SRWZ/H3/A/M on Newark
0 Bulk
  • 10 $37.9200
  • 25 $37.4500
  • 50 $35.5500
  • 100 $32.7100
  • 250 $32.0000
View REC8-4805SRWZ/H3/A/M on Sager
0
  • 1 $39.4900
  • 5 $38.2100
  • 10 $36.4600
  • 25 $35.3700
  • 50 $34.8500
  • 100 $33.8400

Part Details for: REC8-4805SRWZ/H3/A/M

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

REC8-4805SRWZ/H3/A/M RECOM Power Inc

Buy Now Datasheet

Compare Parts:

REC8-4805SRWZ/H3/A/M RECOM Power Inc DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9

Source Content uid REC8-4805SRWZ/H3/A/M
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description DIP, DIP9/24,.6
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature SEATED HGT CALCULATED
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-MDMA-T9
Length 32 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.6 A
Output Voltage-Max 5.075 V
Output Voltage-Min 4.925 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code DIP
Package Equivalence Code DIP9/24,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 8 W
Trim/Adjustable Output NO
Width 20.3 mm

Update Alert Settings for: REC8-4805SRWZ/H3/A/M by RECOM Power Inc

  • Please alert me when REC8-4805SRWZ/H3/A/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC8-4805SRWZ/H3/A/M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC8-4805SRWZ/H3/A/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC8-4805SRWZ/H3/A/M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC8-4805SRWZ/H3/A/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC8-4805SRWZ/H3/A/M by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: