-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4848
|
Newark | Dc-Dc Converter, 2 O/P, 8W, Power Supply Applications:Ite, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:267Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:267Ma Rohs Compliant: Yes |Recom Power REC8E-4815D/CTRL/X1 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6700 / $37.3100 | Buy Now |
DISTI #
945-REC8E-4815D/CTRL/X1-ND
|
DigiKey | DC DC CONVERTER +/-15V 8W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.8278 / $29.8900 | Buy Now |
DISTI #
919-REC8E4815DCTRLX1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W 20-60Vin 15Vout -15Vout 267mA RoHS: Compliant | 0 |
|
$24.8200 / $29.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$22.5400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 8W - Output: ±15 VDC - Input: 20-60 VDC - Regulated - 1"x1" - Through Hole RoHS: Compliant | 0 |
|
$23.0700 / $27.1600 | Buy Now |
DISTI #
REC8E-4815D/CTRLX1
|
TME | Converter: DC/DC, 8W, Uin: 20÷60V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 | 0 |
|
$24.5500 / $28.7100 | RFQ |
DISTI #
000000000006234783
|
Sager | Isolated DC/DC Converters - Through Hole 8W 20-60Vin 15Vout -15Vout 267mA Min Qty: 1 | 0 |
|
$23.0600 / $26.1600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 20-60VDC +/-15VDC +/-267mA | 0 |
|
$28.4826 / $30.4764 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC8E-4815D/CTRL/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC8E-4815D/CTRL/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT HAS -15V OUTPUT VOLTAGE TOO | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.267 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for REC8E-4815D/CTRL/X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC8E-4815D/CTRL/X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM8T-4815DZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 36; Input voltage max (V): 72; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 8; Max Output current (A): ±0.265; Efficiency (%): 85; Max Capacitive load (µF): ±100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 910000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous | Aimtec | REC8E-4815D/CTRL/X1 vs AM8T-4815DZ |