Part Details for RECE.20279.001E.01 by Taoglas Antenna Solutions
Overview of RECE.20279.001E.01 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RECE.20279.001E.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5842
|
Newark | Rf Coax Conn, U.fl Jack, 50 Ohm, Smd Rohs Compliant: Yes |Taoglas RECE.20279.001E.01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1396 |
|
$0.8570 | Buy Now |
DISTI #
931-1107-1-ND
|
DigiKey | CONN UMC RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
28679 In Stock |
|
$0.7700 / $0.7800 | Buy Now |
DISTI #
RECE.20279.001E.01
|
Avnet Americas | Conn I-PEX MHF Receptacle 0Hz to 6GHz 50 Ohm Solder ST SMD Gold - Tape and Reel (Alt: RECE.20279.001E.01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 5 Days Container: Reel | 5000 |
|
RFQ | |
|
Future Electronics | 1 Port 50 Ohm Receptacle Male Pin U.FL (UMCC) IPEX MHF1 Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Snap-On - Solder Contact And Shield Termination - Surface Mount. |
22457 In Stock |
|
$0.5780 / $0.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 449 |
|
$0.4725 / $1.6875 | Buy Now |
|
Bristol Electronics | 10864 |
|
RFQ | ||
|
Quest Components | RF CONNECTORS / COAXIAL CONNECTORS ONBRD IPEX MHF RECEPTACLE | 359 |
|
$0.5850 / $2.2500 | Buy Now |
DISTI #
RECE.20279.001E.01
|
Avnet Americas | Conn I-PEX MHF Receptacle 0Hz to 6GHz 50 Ohm Solder ST SMD Gold - Tape and Reel (Alt: RECE.20279.001E.01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RECE.20279.001E.01
|
Avnet Americas | Conn I-PEX MHF Receptacle 0Hz to 6GHz 50 Ohm Solder ST SMD Gold - Tape and Reel (Alt: RECE.20279.001E.01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ |
Part Details for RECE.20279.001E.01
RECE.20279.001E.01 CAD Models
RECE.20279.001E.01 Part Data Attributes
|
RECE.20279.001E.01
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
RECE.20279.001E.01
Taoglas Antenna Solutions
CONN UMC RCPT STR 50 OHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MHF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.45 |