Part Details for REF01EN8#PBF by Analog Devices Inc
Overview of REF01EN8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for REF01EN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7221
|
Newark | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Pdip8 |Analog Devices REF01EN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $11.3700 | Buy Now |
DISTI #
505-REF01EN8#PBF-ND
|
DigiKey | IC VREF SERIES 0.3% 8DIP Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7626 | Buy Now |
DISTI #
584-REF01EN8#PBF
|
Mouser Electronics | Voltage References Prec V Refs RoHS: Compliant | 77 |
|
$8.3600 / $18.2100 | Buy Now |
|
Analog Devices Inc | Prec V Refs Min Qty: 1 Package Multiple: 50 | 2550 |
|
$5.7600 / $6.9100 | Buy Now |
|
Rochester Electronics | REF01 - 10V Precision Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$7.1400 / $8.4000 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 10V 8DIP | 2550 |
|
RFQ | |
DISTI #
REF01EN8#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 50 | 0 |
|
$7.4400 / $8.6400 | Buy Now |
Part Details for REF01EN8#PBF
REF01EN8#PBF CAD Models
REF01EN8#PBF Part Data Attributes
|
REF01EN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF01EN8#PBF
Analog Devices Inc
Precision Voltage References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for REF01EN8#PBF
This table gives cross-reference parts and alternative options found for REF01EN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01EN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01EJ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, | Precision Monolithics Inc | REF01EN8#PBF vs REF01EJ |
REF01Z/883B | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | REF01EN8#PBF vs REF01Z/883B |
REF01AJ883B | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY8, METAL CAN, TO-99, 8 PIN | Analog Devices Inc | REF01EN8#PBF vs REF01AJ883B |
REF01AZ/883 | Three Terminal Voltage Reference, 10V, BIPolar, CDIP8, | Precision Monolithics Inc | REF01EN8#PBF vs REF01AZ/883 |
REF01AZ/883 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | REF01EN8#PBF vs REF01AZ/883 |
REF01AZ | Voltage Reference, 10V, BIPolar, CDIP8, | Telcom Semiconductor Inc | REF01EN8#PBF vs REF01AZ |
REF-01AZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERDIP-8 | Analog Devices Inc | REF01EN8#PBF vs REF-01AZ |
REF01EH#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | REF01EN8#PBF vs REF01EH#PBF |
REF01EP+ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | REF01EN8#PBF vs REF01EP+ |
REF01EP | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | REF01EN8#PBF vs REF01EP |