-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC VREF SERIES 5V 8SOIC | 150000 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 5V 8SOIC | 120555 |
|
$1.1870 / $1.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF02AU/2K5E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF02AU/2K5E4
Texas Instruments
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.015 V | |
Output Voltage-Min | 4.985 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.19% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF02AU/2K5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02AU/2K5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02AU/2K5 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Burr-Brown Corp | REF02AU/2K5E4 vs REF02AU/2K5 |
REF02AU-TR | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, SOIC-8 | Texas Instruments | REF02AU/2K5E4 vs REF02AU-TR |
REF02AU/2K5 | Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF02AU/2K5E4 vs REF02AU/2K5 |
REF02AU | Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF02AU/2K5E4 vs REF02AU |