There are no models available for this part yet.
Overview of REF02BICJ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for REF02BICJ by Analog Devices Inc
Part Data Attributes for REF02BICJ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TO-99
|
Package Description
|
METAL CAN, TO-99, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
5.05 V
|
Output Voltage-Min
|
4.95 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
1.4 mA
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
7 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
65 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for REF02BICJ
This table gives cross-reference parts and alternative options found for REF02BICJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02BICJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF-02CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, MBCY8, MO-002AK, METAL CAN, TO-99, 8 PIN | Analog Devices Inc | REF02BICJ vs REF-02CJ |