Part Details for REF02EZ-G107 by Maxim Integrated Products
Overview of REF02EZ-G107 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for REF02EZ-G107
REF02EZ-G107 CAD Models
REF02EZ-G107 Part Data Attributes:
|
REF02EZ-G107
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
REF02EZ-G107
Maxim Integrated Products
Three Terminal Voltage Reference,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Trim/Adjustable Output | YES |