Part Details for REF02HJ8 by Linear Technology
Overview of REF02HJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REF02HJ8
REF02HJ8 CAD Models
REF02HJ8 Part Data Attributes:
|
REF02HJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
REF02HJ8
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.025 V | |
Output Voltage-Min | 4.975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 7.62 mm |
Alternate Parts for REF02HJ8
This table gives cross-reference parts and alternative options found for REF02HJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02HJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02Z/883 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERDIP-8 | Analog Devices Inc | REF02HJ8 vs REF02Z/883 |
REF02Z/883B | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF02HJ8 vs REF02Z/883B |
REF02Z | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02HJ8 vs REF02Z |
REF02BIHP | Three Terminal Voltage Reference, 5V, BIPolar, PDIP8, | Precision Monolithics Inc | REF02HJ8 vs REF02BIHP |
REF02Z/883 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF02HJ8 vs REF02Z/883 |
REF02Z883B | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERDIP-8 | Analog Devices Inc | REF02HJ8 vs REF02Z883B |
REF02HPZ | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02HJ8 vs REF02HPZ |
REF02HP+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | REF02HJ8 vs REF02HP+ |
REF02HZ | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02HJ8 vs REF02HZ |
REF-02HN8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Voltage Reference | Linear Technology | REF02HJ8 vs REF-02HN8 |