-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4786
|
Newark | Voltage Ref, Shunt, 1.25V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:-, Reference Voltage:1.25V, Initial Accuracy:0.2%, Temperature Coefficient:± 15Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:3Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS REF1112AIDBZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9900 / $3.8600 | Buy Now |
DISTI #
296-39156-1-ND
|
DigiKey | IC VREF SHUNT 0.2% SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4902 In Stock |
|
$0.9979 / $2.2600 | Buy Now |
DISTI #
595-REF1112AIDBZR
|
Mouser Electronics | Voltage References 1uA SOT23-3 10ppm/C Shunt RoHS: Compliant | 36392 |
|
$1.0200 / $2.2600 | Buy Now |
DISTI #
78457795
|
Verical | V-Ref Precision 1.25V 5mA 3-Pin SOT-23 T/R Min Qty: 7 Package Multiple: 1 Date Code: 2407 | Americas - 2337 |
|
$1.0290 / $2.2216 | Buy Now |
DISTI #
REF1112AIDBZR
|
TME | IC: voltage reference source, 1.25V, ±0.2%, SOT23-3, reel,tape Min Qty: 1 | 0 |
|
$1.2800 / $2.0600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 10974 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT 1.25V SOT23-3 | 9950 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT 0.2% SOT23-3 | 6872 |
|
$0.8206 / $1.3091 | Buy Now |
DISTI #
3009289RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.3694 | Buy Now |
DISTI #
3009289
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3694 / $3.2093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF1112AIDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF1112AIDBZR
Texas Instruments
1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.2475V TO1.2525V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2525 V | |
Output Voltage-Min | 1.2475 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for REF1112AIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1112AIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF1112AIDBZT | 1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF1112AIDBZR vs REF1112AIDBZT |