Part Details for REF194GS by Analog Devices Inc
Overview of REF194GS by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for REF194GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 4.5V, 8 Pin, Plastic, SOP | 61 |
|
$2.0363 / $4.0725 | Buy Now |
|
Rochester Electronics | REF194 - Precision Micropower, Low Dropout Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28257 |
|
$1.8100 / $2.1300 | Buy Now |
|
ComSIT USA | PRECISION MICROPOWER, LOW DROPOUT VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 4.5V, CMOS, PDSO8 RoHS: Not Compliant | Europe - 1575 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES PREC 4.5V 8-SOIC / Voltage Reference IC V 8-SOIC | 16530 |
|
$3.2030 / $4.8050 | Buy Now |
Part Details for REF194GS
REF194GS CAD Models
REF194GS Part Data Attributes
|
REF194GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF194GS
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.51 V | |
Output Voltage-Min | 4.49 V | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.22% | |
Width | 3.9 mm |
Alternate Parts for REF194GS
This table gives cross-reference parts and alternative options found for REF194GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF194GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF194GSZ-REEL7 | 4.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF194GS vs REF194GSZ-REEL7 |
REF194GS-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | REF194GS vs REF194GS-REEL7 |
REF194GSZ | 4.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF194GS vs REF194GSZ |
REF194GS-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF194GS vs REF194GS-REEL |