-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V Precision Micropower, Low Dropout, Low Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF194GSZ-REEL | Analog Devices | MICROPOWER VOLTAGE REF TAPE & | |
REF194GSZ | Analog Devices | MICROPOWER VOLTAGE REF | |
REF194GSZ-REEL7 | Analog Devices | MICROPOWER VOLTAGE REF 7\\ TAPE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9014
|
Newark | Volt Ref, 4.5V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref194 Series, Reference Voltage Min:4.49V, Reference Voltage Max:4.51V, Initial Accuracy:0.044%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices REF194GSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$3.7700 / $5.6700 | Buy Now |
DISTI #
505-REF194GSZ-ND
|
DigiKey | IC VREF SERIES 0.22% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
439 In Stock |
|
$2.7875 / $7.1800 | Buy Now |
DISTI #
584-REF194GSZ
|
Mouser Electronics | Voltage References MICROPOWER VOLTAGE REF RoHS: Compliant | 1825 |
|
$2.7800 / $5.6700 | Buy Now |
|
Analog Devices Inc | MICROPOWER VOLTAGE REF Package Multiple: 98 | 7438 |
|
$2.7875 / $7.1800 | Buy Now |
DISTI #
25018991
|
Verical | V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 7252 |
|
$3.2850 | Buy Now |
DISTI #
70750734
|
Verical | V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Date Code: 2302 | Americas - 294 |
|
$2.7740 / $3.2850 | Buy Now |
|
Rochester Electronics | REF194 - Precision Micropower, Low Dropout Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 140 |
|
$2.7600 / $3.2500 | Buy Now |
DISTI #
REF194GSZ
|
TME | IC: voltage reference source, 4.5V, ±0.2%, SO8, tube, 30mA Min Qty: 1 | 0 |
|
$2.3800 / $3.2100 | RFQ |
DISTI #
REF194GSZ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1 | 6 |
|
$2.9200 / $3.3500 | Buy Now |
DISTI #
C1S103101042316
|
Chip1Stop | V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes | 554 |
|
$3.0980 / $3.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF194GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF194GSZ
Analog Devices Inc
4.5V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.51 V | |
Output Voltage-Min | 4.49 V | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.22% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF194GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF194GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF194GS | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | REF194GSZ vs REF194GS |