Part Details for REF195GRU by Analog Devices Inc
Overview of REF195GRU by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF195GRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 852 |
|
RFQ | ||
|
Rochester Electronics | REF195 - Precision Micropower, Low Dropout Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 93 |
|
$2.2100 / $2.6100 | Buy Now |
|
Win Source Electronics | IC VREF SERIES PREC 5V 8-TSSOP | 19700 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for REF195GRU
REF195GRU CAD Models
REF195GRU Part Data Attributes
|
REF195GRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF195GRU
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.01 V | |
Output Voltage-Min | 4.99 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5.1 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 3 mm |
Alternate Parts for REF195GRU
This table gives cross-reference parts and alternative options found for REF195GRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF195GRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF195GRU-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference | Analog Devices Inc | REF195GRU vs REF195GRU-REEL7 |
REF195GRUZ | 5.0V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF195GRU vs REF195GRUZ |
REF195GRU-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference | Analog Devices Inc | REF195GRU vs REF195GRU-REEL |