Part Details for REF196GSZ by Analog Devices Inc
Overview of REF196GSZ by Analog Devices Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for REF196GSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9025
|
Newark | Volt Ref, 3.3V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref196 Series, Initial Accuracy:0.06%, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices REF196GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1300 / $5.8100 | Buy Now |
DISTI #
505-REF196GSZ-ND
|
DigiKey | IC VREF SERIES 0.3% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4905 In Stock |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
584-REF196GSZ
|
Mouser Electronics | Voltage References 3.3V Voltage Reference RoHS: Compliant | 9622 |
|
$3.1500 / $5.5900 | Buy Now |
DISTI #
E54:1762_00006238
|
Arrow Electronics | V-Ref Precision 3.3V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 | Europe - 3851 |
|
$2.8710 / $4.8040 | Buy Now |
DISTI #
V36:1790_06228591
|
Arrow Electronics | V-Ref Precision 3.3V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 | Americas - 232 |
|
$3.1007 / $5.9581 | Buy Now |
DISTI #
A01:0375_00006238
|
Arrow Electronics | V-Ref Precision 3.3V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 16 Weeks Date Code: 2239 | Asia - 98 |
|
$2.8790 / $3.8140 | Buy Now |
|
Analog Devices Inc | 3.3V Voltage Reference Min Qty: 1 Package Multiple: 98 | 5297 |
|
$2.2300 / $5.9700 | Buy Now |
DISTI #
27195786
|
Verical | V-Ref Precision 3.3V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 4312 |
|
$2.8590 / $3.4308 | Buy Now |
DISTI #
70740888
|
Verical | V-Ref Precision 3.3V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2304 | Americas - 3850 |
|
$2.8710 / $4.8040 | Buy Now |
DISTI #
78829994
|
Verical | V-Ref Precision 3.3V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 232 |
|
$3.1005 / $5.9581 | Buy Now |
Part Details for REF196GSZ
REF196GSZ CAD Models
REF196GSZ Part Data Attributes
|
REF196GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF196GSZ
Analog Devices Inc
3.3V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.31 V | |
Output Voltage-Min | 3.29 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.3% | |
Width | 3.9 mm |
Alternate Parts for REF196GSZ
This table gives cross-reference parts and alternative options found for REF196GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF196GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF196GS-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | REF196GSZ vs REF196GS-REEL |
REF196GSZ-REEL7 | 3.3V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF196GSZ vs REF196GSZ-REEL7 |
REF196GSZ-REEL | 3.3V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF196GSZ vs REF196GSZ-REEL |