-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.096V Precision Micropower, Low Dropout, Low Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_00006245
|
Arrow Electronics | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 | Europe - 760 |
|
$4.6579 / $8.1038 | Buy Now |
DISTI #
V36:1790_06227949
|
Arrow Electronics | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2241 | Americas - 704 |
|
$4.4240 / $5.8380 | Buy Now |
DISTI #
505-REF198ESZ-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
193 In Stock |
|
$4.6086 / $8.1200 | Buy Now |
DISTI #
77900870
|
Verical | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 760 |
|
$4.6579 / $8.1038 | Buy Now |
DISTI #
65158170
|
Verical | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Date Code: 2241 | Americas - 686 |
|
$4.4240 / $5.8380 | Buy Now |
DISTI #
60AK9028
|
Newark | Volt Ref, 4.096V, Nsoic, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref198 Series, Initial Accuracy:0.05%, Temperature Coefficient:2Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices REF198ESZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$5.5000 / $8.4400 | Buy Now |
DISTI #
584-REF198ESZ
|
Mouser Electronics | Voltage References PRECISION MICRO POWER VOLTAGE REFERENCE RoHS: Compliant | 2314 |
|
$4.6100 / $8.1200 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
ComSIT USA | Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDSO8 RoHS: Compliant | Europe - 77 |
|
RFQ | |
DISTI #
SMC-REF198ESZ
|
Sensible Micro Corporation | Precision Micro Power Voltage RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1201 Container: Tubes | 3 |
|
$6.9530 / $7.4820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF198ESZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF198ESZ
Analog Devices Inc
4.096V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.098 V | |
Output Voltage-Min | 4.094 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF198ESZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF198ESZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF198ES | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF198ESZ vs REF198ES |
REF198ESZ-REEL | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF198ESZ vs REF198ESZ-REEL |
REF198ES-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF198ESZ vs REF198ES-REEL |