-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 100-µA current source & sink 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7633
|
Newark | Current Source/Sink, Dual, 100Ua, Soic-8, Forward Current If:-, Forward Voltage:-, Forward Current If(Av):-, Power Dissipation Pd:-, Current Regulator Case Style:Soic, No. Of Pins:8 Pin, Product Range:-, Msl:Msl 3 - 168 Hours, Rohs Compliant: Yes |TEXAS INSTRUMENTS REF200AU/2K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.2300 / $13.2300 | Buy Now |
DISTI #
296-27726-1-ND
|
DigiKey | IC CUR MIRROR/SINK 0.25% 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3147 In Stock |
|
$4.3553 / $8.2400 | Buy Now |
DISTI #
2156-REF200AU/2K5-ND
|
DigiKey | IC CUR MIRROR/SINK 0.25% 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
763 In Stock |
|
$4.5800 | Buy Now |
DISTI #
595-REF200AU/2K5
|
Mouser Electronics | Current & Power Monitors & Regulators Dual Current Source Current Sink RoHS: Compliant | 2718 |
|
$4.1600 / $7.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$4.6592 / $7.1680 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 2 FUNC, BIPOLAR, PDSO8 | 14 |
|
$5.7000 / $8.5500 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 2 FUNC, BIPOLAR, PDSO8 | 4 |
|
$4.8000 / $9.6000 | Buy Now |
|
Rochester Electronics | Dual Current Source/Current Sink, SOIC-8 RoHS: Compliant Status: Active Min Qty: 1 | 763 |
|
$3.9300 / $4.6200 | Buy Now |
DISTI #
SMC-REF200AU/2K5
|
Sensible Micro Corporation | Sop8 Current Source/Constant Current Source Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 213 |
|
$2.3400 / $2.5350 | RFQ |
DISTI #
C1S746202487150
|
Chip1Stop | Current Source 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 714 |
|
$4.0660 / $7.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF200AU/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF200AU/2K5
Texas Instruments
Dual, 100-µA current source & sink 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF200AU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF200AU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF200AUE4 | Dual, 100-µA current source & sink 8-SOIC -25 to 85 | Texas Instruments | REF200AU/2K5 vs REF200AUE4 |
REF200AU | Dual, 100-µA current source & sink 8-SOIC -25 to 85 | Texas Instruments | REF200AU/2K5 vs REF200AU |