-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V Vref, low-drift, low-power, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40487-1-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3807 In Stock |
|
$2.4032 / $4.7900 | Buy Now |
DISTI #
595-REF2033AIDDCT
|
Mouser Electronics | Voltage References Low-Drift, Lw-Pwr Dual Output Volt Ref RoHS: Compliant | 15096 |
|
$2.3400 / $4.7500 | Buy Now |
DISTI #
V72:2272_07315081
|
Arrow Electronics | V-Ref Precision 3.3V 20mA 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2330 Container: Cut Strips | Americas - 200 |
|
$2.2940 / $4.6920 | Buy Now |
DISTI #
78821452
|
Verical | V-Ref Precision 3.3V 20mA 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 200 |
|
$2.2940 / $4.6920 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 1.65V/3.3V 5SOT | 76764 |
|
RFQ | |
|
Chip1Cloud | IC VREF SERIES 1.65V/3.3V 5SOT | 32660 |
|
RFQ | |
DISTI #
C1S746203691237
|
Chip1Stop | V-Ref Precision 3.3V 20mA 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 180 |
|
$3.0300 / $4.7500 | Buy Now |
|
LCSC | 1.65V3.3V 0.05% 3.32V5.5V 20mA Fixed SOT-23-5 Voltage References ROHS | 77 |
|
$2.0393 / $2.9955 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 1.65V/3.3V 5SOT | 17000 |
|
$2.3560 / $3.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF2033AIDDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF2033AIDDCT
Texas Instruments
3.3-V Vref, low-drift, low-power, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.32 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.30165 V | |
Output Voltage-Min | 3.29835 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.46 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REF2033AIDDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF2033AIDDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6071BAUT33+ | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | REF2033AIDDCT vs MAX6071BAUT33+ |
MAX6071BAUT33+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF2033AIDDCT vs MAX6071BAUT33+T |
MAX6071BAUT33+ | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF2033AIDDCT vs MAX6071BAUT33+ |
MAX6070BAUT33+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF2033AIDDCT vs MAX6070BAUT33+T |
MAX6071BAUT33+T | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | REF2033AIDDCT vs MAX6071BAUT33+T |
REF6133IDGKR | 3.3-V, 8-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125 | Texas Instruments | REF2033AIDDCT vs REF6133IDGKR |
MAX6070BAUT33/V+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF2033AIDDCT vs MAX6070BAUT33/V+T |
MAX6070BAUT33+ | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF2033AIDDCT vs MAX6070BAUT33+ |
REF2033QDDCRQ1 | Automotive low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125 | Texas Instruments | REF2033AIDDCT vs REF2033QDDCRQ1 |