Power Circuits
REF3030AIDBZTG4
Texas Instruments
Description: 3-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125

Overview of REF3030AIDBZTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Price & Stock for REF3030AIDBZTG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC VREF SERIES 3V SOT23-3 105619
  • 230 $0.2220
  • 550 $0.1830
  • 850 $0.1770
  • 1,170 $0.1710
  • 1,510 $0.1660
  • 2,030 $0.1480
$0.1480 / $0.2220 Buy Now

CAD Models for REF3030AIDBZTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REF3030AIDBZTG4 by Texas Instruments

REF3030AIDBZTG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
5.5 V
Input Voltage-Min
3.001 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.006 V
Output Voltage-Min
2.994 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3.05 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temp Coef of Voltage-Max
75 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
1.3 mm
Want to compare parts?
  1. REF3030AIDBZTG4
    Texas Instruments
    3-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
    VS

Alternate Parts for REF3030AIDBZTG4

This table gives cross-reference parts and alternative options found for REF3030AIDBZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3030AIDBZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REF3030AIDBZT Three Terminal Voltage Reference, AMD Xilinx REF3030AIDBZTG4 vs REF3030AIDBZT
REF3030AIDBZR Three Terminal Voltage Reference, AMD Xilinx REF3030AIDBZTG4 vs REF3030AIDBZR
REF3030AIDBZR 3-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 Texas Instruments REF3030AIDBZTG4 vs REF3030AIDBZR
REF3030AIDBZRG4 3-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 Texas Instruments REF3030AIDBZTG4 vs REF3030AIDBZRG4
Part Number Description Manufacturer Compare
REF3030AIDBZR Three Terminal Voltage Reference, AMD Xilinx REF3030AIDBZTG4 vs REF3030AIDBZR
REF3030AIDBZT Three Terminal Voltage Reference, AMD Xilinx REF3030AIDBZTG4 vs REF3030AIDBZT
REF3030AIDBZR 3-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 Texas Instruments REF3030AIDBZTG4 vs REF3030AIDBZR
MAX6103EUR+T Three Terminal Voltage Reference, 1 Output, 3V, PDSO3, SOT-23, 3 PIN Maxim Integrated Products REF3030AIDBZTG4 vs MAX6103EUR+T
MAX6103EUR+ Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc REF3030AIDBZTG4 vs MAX6103EUR+
MAX6103EUR+T Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc REF3030AIDBZTG4 vs MAX6103EUR+T
REF3030AIDBZRG4 3-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 Texas Instruments REF3030AIDBZTG4 vs REF3030AIDBZRG4

Related Parts for REF3030AIDBZTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REF3030AIDBZTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REF3030AIDBZTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of REF3030AIDBZTG4 would you like to use for your alert(s)?
  • Please alert me when REF3030AIDBZTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REF3030AIDBZTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REF3030AIDBZTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REF3030AIDBZTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REF3030AIDBZTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REF3030AIDBZTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: