If you like Findchips… You will love Findchips PRO. Try it Now.

REF3240AIDBVR

4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125

Manufacturer Texas Instruments

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
REF3240AIDBVRG4 Power Circuits 4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 Texas Instruments REF3240AIDBVR vs REF3240AIDBVRG4
REF3240AIDBVT Power Circuits 4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 Texas Instruments REF3240AIDBVR vs REF3240AIDBVT
REF3240AIDBVTG4 Power Circuits 4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 Texas Instruments REF3240AIDBVR vs REF3240AIDBVTG4
Part Number Description Manufacturer Compare
REF3240AIDBVRG4 Power Circuits 4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 Texas Instruments REF3240AIDBVR vs REF3240AIDBVRG4
REF3240AIDBVT Power Circuits 4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 Texas Instruments REF3240AIDBVR vs REF3240AIDBVT
REF3240AIDBVTG4 Power Circuits 4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 Texas Instruments REF3240AIDBVR vs REF3240AIDBVTG4

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • TIPD151 16-bit 400KSPS 4-Ch. Multiplexed Data Acquisition Ref Design for High Voltage Inputs, Low Distortion | TI.com
    TIPD151: This TI Verified Design implements a 16-bit, differential 4-channel multiplexed data acquisition system at 400KSPS throughput for high voltage differential input of ±20 V (40 Vpk-pk) industrial applications. The circuit is realized with a 16-bit successive-approximation-resistor (SAR) analog-to-digital converter (ADC), a precision high voltage signal conditioning front end, and a 4-channel differential multiplexer (MUX). The design details the process for optimizing the precision high voltage front end drive circuit using the OPA192 and OPA140 to achieve excellent dynamic performance with the ADS8864.
  • Power-optimized 16-bit 1MSPS Data Acquisition Block for Lowest Distortion and Noise Reference Design
    TIPD149: This TI Verified Design is the realization of a high precision, 16-bit 1MSPS data acquisition system suitable for applications such as digital audio that require front-ends with very low distortion and noise. The circuit uses a high performance Successive Approximation Register Analog to Digital Converter (SAR ADC) and has been optimized to provide superior dynamic performance, without excessive power consumption.
  • 16-bit 400KSPS 4-Ch. Multiplexed Data Acquisition Ref Design for High Voltage Inputs, Low Distortion
    TIPD151: This TI Verified Design implements a 16-bit, differential 4-channel multiplexed data acquisition system at 400KSPS throughput for high voltage differential input of ±20 V (40 Vpk-pk) industrial applications. The circuit is realized with a 16-bit successive-approximation-resistor (SAR) analog-to-digital converter (ADC), a precision high voltage signal conditioning front end, and a 4-channel differential multiplexer (MUX). The design details the process for optimizing the precision high voltage front end drive circuit using the OPA192 and OPA140 to achieve excellent dynamic performance with the ADS8864.
  • TIPD149 Power-optimized 16-bit 1MSPS Data Acquisition Block for Lowest Distortion and Noise Reference Design | TI.com
    TIPD149: This TI Verified Design is the realization of a high precision, 16-bit 1MSPS data acquisition system suitable for applications such as digital audio that require front-ends with very low distortion and noise. The circuit uses a high performance Successive Approximation Register Analog to Digital Converter (SAR ADC) and has been optimized to provide superior dynamic performance, without excessive power consumption.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →