Power Circuits
REF4132B50DBVR
Texas Instruments
Description: 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125

Overview of REF4132B50DBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
REF4132B50DBVRQ1 Texas Instruments Automotive 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125
REF4132B50DBVR Texas Instruments 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125

Price & Stock for REF4132B50DBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-REF4132B50DBVRCT-ND
DigiKey IC VREF SERIES 0.05% SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3059
In Stock
  • 1 $2.5100
  • 10 $1.7980
  • 25 $1.6204
  • 100 $1.4245
  • 250 $1.3311
  • 500 $1.2747
  • 1,000 $1.2284
  • 3,000 $1.1684
  • 6,000 $1.1404
$1.1404 / $2.5100 Buy Now
DISTI # 595-REF4132B50DBVR
Mouser Electronics Voltage References 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125 RoHS: Compliant 3420
  • 1 $2.6600
  • 10 $1.9400
  • 100 $1.5900
  • 250 $1.4200
  • 500 $1.3100
  • 1,000 $1.2300
  • 3,000 $1.1100
  • 6,000 $1.0600
$1.0600 / $2.6600 Buy Now

CAD Models for REF4132B50DBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REF4132B50DBVR by Texas Instruments

REF4132B50DBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HLSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-06-28
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.01 A
Output Voltage-Max
5.0025 V
Output Voltage-Min
4.9975 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
5.5 V
Surface Mount
YES
Technology
CMOS
Temp Coef of Voltage-Max
30 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.05%
Width
1.6 mm
Want to compare parts?
  1. REF4132B50DBVR
    Texas Instruments
    12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125
    VS

Alternate Parts for REF4132B50DBVR

This table gives cross-reference parts and alternative options found for REF4132B50DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF4132B50DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REF4132B50DBVRQ1 Automotive 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125 Texas Instruments REF4132B50DBVR vs REF4132B50DBVRQ1
Part Number Description Manufacturer Compare
MAX6029EUK50+T Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products REF4132B50DBVR vs MAX6029EUK50+T
REF4132B50DBVRQ1 Automotive 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125 Texas Instruments REF4132B50DBVR vs REF4132B50DBVRQ1
MAX6029EUK50+T Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc REF4132B50DBVR vs MAX6029EUK50+T
MAX6029EUK50+ Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products REF4132B50DBVR vs MAX6029EUK50+
MAX6029EUK50+ Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc REF4132B50DBVR vs MAX6029EUK50+
MAX6029EUK50 Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products REF4132B50DBVR vs MAX6029EUK50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REF4132B50DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REF4132B50DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of REF4132B50DBVR would you like to use for your alert(s)?
  • Please alert me when REF4132B50DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REF4132B50DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REF4132B50DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REF4132B50DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REF4132B50DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REF4132B50DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: