-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.048-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22201-5-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6325 In Stock |
|
$1.9963 / $3.0000 | Buy Now |
DISTI #
595-REF5020AID
|
Mouser Electronics | Voltage References Lo Noise Very Low Drift Prec VLTG REF RoHS: Compliant | 1959 |
|
$1.9800 / $3.0000 | Buy Now |
DISTI #
J56:1989_00126223
|
Arrow Electronics | V-Ref Precision 2.048V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2314 | Europe - 150 |
|
$1.9030 / $2.1220 | Buy Now |
|
Rochester Electronics | REF5020 Low Noise, Very Low Drift, Precision Series VOLTAGE REFERENCE RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$1.9800 / $2.3300 | Buy Now |
DISTI #
REF5020AID
|
TME | IC: voltage reference source, 2.048V, ±0.1%, SO8, tube, 10mA Min Qty: 1 | 66 |
|
$3.4600 / $5.5900 | Buy Now |
|
Ameya Holding Limited | SOIC 8/A°/LOW NOISE, VERY LOW DRIFT, PRECISION VOLTAGE REFERENCE | 4448 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 0.1% 8SOIC | 41750 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF5020AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5020AID
Texas Instruments
2.048-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.045 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF5020AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5020AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF5020AQDRQ1 | Automotive, low-noise, very-low drift, precision 2.048-V series voltage reference 8-SOIC -40 to 125 | Texas Instruments | REF5020AID vs REF5020AQDRQ1 |
REF5020AIDG4 | 2.048-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | Texas Instruments | REF5020AID vs REF5020AIDG4 |
REF5020AIDRG4 | 2.048-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | Texas Instruments | REF5020AID vs REF5020AIDRG4 |
REF5020AIDR | 2.048-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | Texas Instruments | REF5020AID vs REF5020AIDR |