Part Details for REF5050AIDGKR by Texas Instruments
Results Overview of REF5050AIDGKR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF5050AIDGKR Information
REF5050AIDGKR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REF5050AIDGKR | Texas Instruments | 3 µVpp/V Noise, 3 ppm/°C Drift Precision Series Voltage Reference 8-VSSOP -40 to 125 |
Price & Stock for REF5050AIDGKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$1.9200 / $2.4000 | Buy Now |
|
DISTI #
REF5050AIDGKR
|
TME | IC: voltage reference source, 5V, ±0.1%, VSSOP8, reel,tape, 10mA Min Qty: 1 | 0 |
|
$2.6300 / $3.9100 | RFQ |
|
|
Chip Stock | ICVREFSERIES0.1%8VSSOPSeriesVoltageReferenceICFixed5VV±0.1%10mA8-VSSOP | 154970 |
|
RFQ | |
|
|
LCSC | 5V 0.1% 5.2V18V 10mA Fixed VSSOP-8-0.65mm Voltage Reference RoHS | 10889 |
|
$0.4028 / $0.8040 | Buy Now |
|
|
Win Source Electronics | IC VREF SERIES 5V 8VSSOP | 49460 |
|
$0.4532 / $0.5853 | Buy Now |
US Tariff Estimator: REF5050AIDGKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for REF5050AIDGKR
REF5050AIDGKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF5050AIDGKR Part Data Attributes
|
|
REF5050AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5050AIDGKR
Texas Instruments
5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 5.005 V | |
| Output Voltage-Min | 4.995 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 3 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 3 Mm |
Alternate Parts for REF5050AIDGKR
This table gives cross-reference parts and alternative options found for REF5050AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5050AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF5050AIDGKT | Texas Instruments | $2.1683 | 5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125 | REF5050AIDGKR vs REF5050AIDGKT |
REF5050AIDGKR Frequently Asked Questions (FAQ)
-
The REF5050AIDGKR is a sensitive device and requires careful layout and placement to ensure optimal performance. It's recommended to place the device close to the analog-to-digital converter (ADC) and to use a solid ground plane to minimize noise. Additionally, it's essential to keep the input and output traces separate and to use a low-impedance path for the output.
-
The REF5050AIDGKR has a relatively high output voltage noise of 100 μVpp. To minimize the impact of this noise, it's recommended to use a low-pass filter or a capacitor in parallel with the output to reduce the noise. Additionally, using a high-precision ADC with a high common-mode rejection ratio (CMRR) can help to reject the noise.
-
The REF5050AIDGKR has a recommended input voltage range of 2.7 V to 5.5 V. Operating the device outside of this range may affect its performance and accuracy. It's essential to ensure that the input voltage is within the recommended range to ensure optimal performance.
-
The REF5050AIDGKR is a temperature-compensated device, but it's still essential to ensure that the device is operated within its recommended temperature range of -40°C to 125°C. Additionally, it's recommended to use a thermally stable package and to minimize thermal gradients to ensure stability and accuracy over temperature.
-
The REF5050AIDGKR is a high-reliability device, but it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required reliability standards. This includes following proper PCB design and layout guidelines, using high-reliability components, and ensuring that the device is operated within its recommended specifications.