If you like Findchips… You will love Findchips PRO. Try it Now.
100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
REG101NA-2.5/3K
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOT-23
LSSOP, TSOP5/6,.11,37
5
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
1.25
FIXED
0.13 V
0.06 V
12 V
10 V
2.56 V
R-PDSO-G5
e4
2.9 mm
0.0675%
0.0675%
1
1
1
5
85 °C
-40 °C
85 °C
-40 °C
0.1 A
2.5375 V
2.4625 V
2.5 V
PLASTIC/EPOXY
LSSOP
TSOP5/6,.11,37
RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
TR
260
Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.45 mm
Other Regulators
YES
NMOS
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.95 mm
DUAL
NOT SPECIFIED
2.2%
1.6 mm
18,567
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG101NA-2.5/3KG4 Power Circuits | 2.5V FIXED POSITIVE LDO REGULATOR, 0.13V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | REG101NA-2.5/3K vs REG101NA-2.5/3KG4 |
REG101NA-2.5/250 Power Circuits | 100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85 | Texas Instruments | REG101NA-2.5/3K vs REG101NA-2.5/250 |
REG101NA-2.5/250G4 Power Circuits | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 5-SOT-23 -40 to 85 | Texas Instruments | REG101NA-2.5/3K vs REG101NA-2.5/250G4 |
323,635 of 3,262,357 parts
+0.01% change vs. last year25,496 of 73,489 parts
+0.03% change vs. last year24,146 of 17,062 parts
+0.04% change vs. last year