If you like Findchips… You will love Findchips PRO. Try it Now.

REG104FA-3.3/500

1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263

Choose Manufacturer
Price Range $3.7900 / $4.6630

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

11,861

Part Number Description Manufacturer Compare
REG104FA-3.3 Power Circuits Fixed Positive LDO Regulator, 3.3V, 0.46V Dropout, NMOS, PSSO5, D2PAK-5 Burr-Brown Corp REG104FA-3.3/500 vs REG104FA-3.3
REG104FA-3.3/500G3 Power Circuits 1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/500 vs REG104FA-3.3/500G3
REG104FA-3.3KTTT Power Circuits 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/500 vs REG104FA-3.3KTTT
REG104FA-3.3KTTTG3 Power Circuits 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/500 vs REG104FA-3.3KTTTG3
REG104FA-3.3/KTTT Power Circuits 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 Texas Instruments REG104FA-3.3/500 vs REG104FA-3.3/KTTT
Part Number Description Manufacturer Compare
REG104FA-3.3/500G3 Power Circuits 1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/500 vs REG104FA-3.3/500G3
REG104FA-3.3 Power Circuits Fixed Positive LDO Regulator, 3.3V, 0.46V Dropout, NMOS, PSSO5, D2PAK-5 Burr-Brown Corp REG104FA-3.3/500 vs REG104FA-3.3
REG104FA-3.3KTTT Power Circuits 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/500 vs REG104FA-3.3KTTT
REG104FA-3.3/KTTT Power Circuits 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 Texas Instruments REG104FA-3.3/500 vs REG104FA-3.3/KTTT
REG104FA-3.3KTTTG3 Power Circuits 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/500 vs REG104FA-3.3KTTTG3

Global Popularity

Popularity in Power Circuits

Popularity in Linear Regulator ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. Luxembourg
    100
  • 2. Romania
    100
  • 3. Nigeria
    99
  • 4. Israel
    99
  • 5. Dominican Republic
    97
  • 6. Yemen
    97
  • 7. Cyprus
    94
  • 8. North Macedonia
    93
  • 9. Switzerland
    93
  • 10. Armenia
    93

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $3.7900 Buy Now
  • 2. Rochester Electronics $3.7900 Buy Now
  • 3. Texas Instruments $4.6630 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Isolated Current Shunt/Voltage Measurement Reference Design for Automotive Battery Pack Monitoring
    TIPD201: This TI Verified Design provides the theory, component selection, TINA-TI simulations, Verification & Measurement Performance, Altium Schematics, PCB Layout for automotive Battery Pack monitoring application. The design uses a automotive AEC-Q100 qualified 12-bit, 4-Channel, 1Msps SAR ADC, ADS7950-Q1 with isolated system hardware design. This isolated input design with four-wire shunt resistor is well suited for such applications using high and low voltage automotive battery packs. It can be used to monitor the current from -5A to +5A and extremely high voltage (up to 750V) of battery pack. The TINA simulations for the input and reference drive verify the design solution and componsent selection, and the measured results demonstrate the performance of the precision design.
  • TIPD201 Isolated Current Shunt/Voltage Measurement Reference Design for Automotive Battery Pack Monitoring | TI.com
    TIPD201: This TI Verified Design provides the theory, component selection, TINA-TI simulations, Verification & Measurement Performance, Altium Schematics, PCB Layout for automotive Battery Pack monitoring application. The design uses a automotive AEC-Q100 qualified 12-bit, 4-Channel, 1Msps SAR ADC, ADS7950-Q1 with isolated system hardware design. This isolated input design with four-wire shunt resistor is well suited for such applications using high and low voltage automotive battery packs. It can be used to monitor the current from -5A to +5A and extremely high voltage (up to 750V) of battery pack. The TINA simulations for the input and reference drive verify the design solution and componsent selection, and the measured results demonstrate the performance of the precision design.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →