REG1117F-3.3/2K5
Texas Instruments
Description: IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC

Overview of REG1117F-3.3/2K5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for REG1117F-3.3/2K5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REG1117F-3.3/2K5 by Texas Instruments

REG1117F-3.3/2K5
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
, SMSIP3H,.6TB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
15 V
Input Voltage-Max
10 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PSSO-G3
Length
10.18 mm
Line Regulation-Max
0.007%
Load Regulation-Max
0.015%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
Output Voltage1-Max
3.36 V
Output Voltage1-Min
3.24 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP3H,.6TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.82 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
1.8%
Width
8.405 mm
Want to compare parts?
  1. REG1117F-3.3/2K5
    Texas Instruments
    IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC
    VS

Alternate Parts for REG1117F-3.3/2K5

This table gives cross-reference parts and alternative options found for REG1117F-3.3/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117F-3.3/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REG1117F-3.3/500G3 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO3, GREEN, PLASTIC, TO-263, D2PAK-3 Texas Instruments REG1117F-3.3/2K5 vs REG1117F-3.3/500G3
REG1117F-3.3/500 800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments REG1117F-3.3/2K5 vs REG1117F-3.3/500
REG1117F33KTTTG3 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0 Texas Instruments REG1117F-3.3/2K5 vs REG1117F33KTTTG3
Part Number Description Manufacturer Compare
SPX1117M3-3.3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, SOT-223, 3 PIN Exar Corporation REG1117F-3.3/2K5 vs SPX1117M3-3.3
SPX1117M3-3.3-L Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN Exar Corporation REG1117F-3.3/2K5 vs SPX1117M3-3.3-L
AS1117M3-3.3 Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, SOT-223, SMT-3 Calogic Inc REG1117F-3.3/2K5 vs AS1117M3-3.3
SPX1117M3-L-3-3/TR Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN MaxLinear Inc REG1117F-3.3/2K5 vs SPX1117M3-L-3-3/TR
SPX1117T-3-3/TR Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO3, TO-263AA, 3 PIN Exar Corporation REG1117F-3.3/2K5 vs SPX1117T-3-3/TR
SPX1117M3-L-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN MaxLinear Inc REG1117F-3.3/2K5 vs SPX1117M3-L-3.3/TR
SPX1117T-L-3-3/TR Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, TO-263AA, TO-263, 3 PIN Exar Corporation REG1117F-3.3/2K5 vs SPX1117T-L-3-3/TR
SPX1117M3-3-3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN Exar Corporation REG1117F-3.3/2K5 vs SPX1117M3-3-3
SPX1117HM3-3-3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN Exar Corporation REG1117F-3.3/2K5 vs SPX1117HM3-3-3
REG1117F-3.3 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments REG1117F-3.3/2K5 vs REG1117F-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG1117F-3.3/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG1117F-3.3/2K5 by Texas Instruments

Select Manufacturer
Which Manufacturer of REG1117F-3.3/2K5 would you like to use for your alert(s)?
  • Please alert me when REG1117F-3.3/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG1117F-3.3/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG1117F-3.3/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG1117F-3.3/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG1117F-3.3/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG1117F-3.3/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: