Power Circuits
REG1117FA-5.0KTTTG
Texas Instruments
Description: 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0

Overview of REG1117FA-5.0KTTTG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for REG1117FA-5.0KTTTG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REG1117FA-5.0KTTTG by Texas Instruments

REG1117FA-5.0KTTTG
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.55 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
15 V
Input Voltage-Max
15 V
Input Voltage-Min
6.5 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.015%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1%
Width
9.015 mm
Want to compare parts?
  1. REG1117FA-5.0KTTTG
    Texas Instruments
    1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0
    VS

Alternate Parts for REG1117FA-5.0KTTTG

This table gives cross-reference parts and alternative options found for REG1117FA-5.0KTTTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117FA-5.0KTTTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REG1117FA5.0/500G3 Single Output LDO, 1.0A, Fixed(5.0V), Internal Current limit, Thermal Overload Protection 3-DDPAK/TO-263 Texas Instruments REG1117FA-5.0KTTTG vs REG1117FA5.0/500G3
Part Number Description Manufacturer Compare
REG1117FA5.0/500G3 Single Output LDO, 1.0A, Fixed(5.0V), Internal Current limit, Thermal Overload Protection 3-DDPAK/TO-263 Texas Instruments REG1117FA-5.0KTTTG vs REG1117FA5.0/500G3
REG1117FA-5.0 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments REG1117FA-5.0KTTTG vs REG1117FA-5.0
REG1117FA-5/KTTT 5V FIXED POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 Texas Instruments REG1117FA-5.0KTTTG vs REG1117FA-5/KTTT

Related Parts for REG1117FA-5.0KTTTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG1117FA-5.0KTTTG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG1117FA-5.0KTTTG by Texas Instruments

Select Manufacturer
Which Manufacturer of REG1117FA-5.0KTTTG would you like to use for your alert(s)?
  • Please alert me when REG1117FA-5.0KTTTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG1117FA-5.0KTTTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG1117FA-5.0KTTTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG1117FA-5.0KTTTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG1117FA-5.0KTTTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG1117FA-5.0KTTTG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: