Power Circuits
REG71055IDDCRQ1
Texas Instruments
Description: Automotive 3.5V to 5.5V, 60mA Buck/Boost Charge Pump for 5.5V Systems in ThinSOT-23 Package 6-SOT-23-THIN -40 to 85

Overview of REG71055IDDCRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for REG71055IDDCRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-REG71055IDDCRQ1-ND
DigiKey IC REG CHG PUMP 5.5V 60MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4166
In Stock
  • 400 $0.7500
$0.7500 Buy Now
DISTI # 296-25155-1-ND
DigiKey IC REG CHG PUMP 5.5V 60MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6600
  • 3,000 $0.7436
  • 6,000 $0.7243
  • 9,000 $0.7146
$0.7146 / $1.6600 Buy Now
DISTI # 595-REG71055IDDCRQ1
Mouser Electronics Switching Voltage Regulators Auto Cat 60-mA 5.5V Buck/boost Ch Pump RoHS: Compliant 0
  • 3,000 $0.7080
  • 6,000 $0.6820
  • 9,000 $0.6560
$0.6560 / $0.7080 Order Now
Rochester Electronics REG71055-Q1 Automotive 3.5V to 5.5V, 60mA Buck/Boost Charge Pump for 5.5V Systems in ThinSOT-23 Package RoHS: Compliant Status: Active Min Qty: 1 4166
  • 1 $0.7583
  • 25 $0.7431
  • 100 $0.7128
  • 500 $0.6825
  • 1,000 $0.6446
$0.6446 / $0.7583 Buy Now
DISTI # REG71055IDDCRQ1
TME PMIC, DC/DC converter, Uin: 3÷5.5V, 5.5VDC, 60mA, SOT23-THN-6, Ch: 1 Min Qty: 1 0
  • 1 $1.4100
  • 5 $1.2700
  • 25 $1.1200
  • 100 $1.0100
  • 250 $0.9700
  • 1,000 $0.9400
  • 3,000 $0.9000
$0.9000 / $1.4100 RFQ

CAD Models for REG71055IDDCRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REG71055IDDCRQ1 by Texas Instruments

REG71055IDDCRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
SOT-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.5 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.06 A
Output Voltage-Max
5.5 V
Output Voltage-Min
5.5 V
Output Voltage-Nom
5.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. REG71055IDDCRQ1
    Texas Instruments
    Automotive 3.5V to 5.5V, 60mA Buck/Boost Charge Pump for 5.5V Systems in ThinSOT-23 Package 6-SOT-23-THIN -40 to 85
    VS

Related Parts for REG71055IDDCRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG71055IDDCRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG71055IDDCRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of REG71055IDDCRQ1 would you like to use for your alert(s)?
  • Please alert me when REG71055IDDCRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG71055IDDCRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG71055IDDCRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG71055IDDCRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG71055IDDCRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG71055IDDCRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: