-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6445
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Recom Power REM1-0505S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $23.0400 | Buy Now |
DISTI #
945-3074-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2268 In Stock |
|
$13.2532 / $16.2000 | Buy Now |
DISTI #
919-REM1-0505S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 05Vin 5Vout 200mA RoHS: Compliant | 2676 |
|
$13.1500 / $15.1400 | Buy Now |
DISTI #
71897047
|
RS | DC-DC Converter, SIP7, 5.2kV unreg, Single Output, 1W, 5V Out, REM1 Series | RECOM Power Inc. REM1-0505S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3000 / $14.7300 | RFQ |
|
Future Electronics | REM1 Series 1 W 5 V Input 5 V Single Output Medical Unregulated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Tube | 25Tube |
|
$13.1300 / $13.2900 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube RoHS: Compliant |
225 In Stock |
|
$12.1900 / $13.3400 | Buy Now |
DISTI #
77258517
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 299 |
|
$13.5000 / $18.0000 | Buy Now |
DISTI #
65021972
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 225 |
|
$15.1273 / $17.1907 | Buy Now |
DISTI #
77354900
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 46 |
|
$22.0000 / $22.5000 | Buy Now |
DISTI #
REM1-0505S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 46 |
|
$13.2900 / $16.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM1-0505S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM1-0505S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 19.6 mm | |
Load Regulation-Max | 12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for REM1-0505S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM1-0505S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM1-0505S (51000439) | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 5.2kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM1-0505S vs REM1-0505S (51000439) |