-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6452
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Recom Power REM1-2405S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $23.0400 | Buy Now |
DISTI #
945-3076-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3 In Stock |
|
$13.2532 / $16.2000 | Buy Now |
DISTI #
919-REM1-2405S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 24Vin 5Vout 200mA RoHS: Compliant | 0 |
|
$13.2500 / $16.0800 | Order Now |
DISTI #
73561834
|
RS | DC-DC-Converter, 1W, 24Vin, 5Vout, Unregulated, SIP7, REM1 Series | RECOM Power Inc. REM1-2405S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $16.6100 | RFQ |
|
Future Electronics | REM1 Series 1 W 24 V Input 5 V Single Output Medical Unregulated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$14.9200 / $15.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1900 / $17.4500 | Buy Now |
DISTI #
54459342
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2042 | Americas - 41 |
|
$8.8500 / $9.2375 | Buy Now |
DISTI #
REM1-2405S
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 0 |
|
$13.0800 / $16.5000 | RFQ |
DISTI #
REM1-2405S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$11.8500 / $13.3200 | Buy Now |
DISTI #
000000000006059999
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24Vin 5Vout 200mA Min Qty: 1 | 0 |
|
$12.9200 / $14.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM1-2405S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM1-2405S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 19.6 mm | |
Load Regulation-Max | 12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |