-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1042
|
Newark | Dc-Dc Converter, Medical, 12V, 0.83A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM10-0512S/C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1800 / $79.9700 | Buy Now |
DISTI #
REM10-0512S/C-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 7 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$80.8943 | Buy Now |
DISTI #
919-REM10-0512SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 4.5-9Vin 12Vout DIP24 RoHS: Compliant | 0 |
|
$73.5600 / $83.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$66.5800 | Buy Now |
|
Onlinecomponents.com | 10W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 12 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$65.7200 / $82.6800 | Buy Now |
DISTI #
REM10-0512S/C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$62.5100 / $80.0900 | Buy Now |
DISTI #
000000000006060015
|
Sager | Isolated DC/DC Converters - Through Hole 10W 4.5-9Vin 12Vout DIP24 Min Qty: 1 | 0 |
|
$68.1200 / $77.2800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 4.5-9VDC 12VDC 830mA DIP24 | 0 |
|
$79.6192 / $83.6002 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM10-0512S/C
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM10-0512S/C
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, EAC, EN, IEC | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.83 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 9.96 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REM10-0512S/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM10-0512S/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM10-0512S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM10-0512S/C vs REM10-0512S/ACTRL |