Datasheets
REM10-4805S/ACTRL by: RECOM Power Inc

DC-DC Regulated Power Supply Module

Part Details for REM10-4805S/ACTRL by RECOM Power Inc

Overview of REM10-4805S/ACTRL by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for REM10-4805S/ACTRL

REM10-4805S/ACTRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

REM10-4805S/ACTRL Part Data Attributes

REM10-4805S/ACTRL RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REM10-4805S/ACTRL RECOM Power Inc DC-DC Regulated Power Supply Module
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals ANSI, CSA, EAC, EN, IEC
Efficiency (Main Output) 86.5%
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P7
Length 31.8 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Protections SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD
Ripple Voltage (Main Out) 0.010605 Vrms
Seated Height-Max 10.9 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 10 W
Trim/Adjustable Output NO
Warm-up Time 0.03 s
Width 20.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REM10-4805S/ACTRL by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REM10-4805S/ACTRL by RECOM Power Inc

  • Please alert me when REM10-4805S/ACTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REM10-4805S/ACTRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REM10-4805S/ACTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REM10-4805S/ACTRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REM10-4805S/ACTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REM10-4805S/ACTRL by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: