Part Details for REM10-53.3S/C by RECOM Power Inc
Overview of REM10-53.3S/C by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REM10-53.3S/C
REM10-53.3S/C CAD Models
REM10-53.3S/C Part Data Attributes:
|
REM10-53.3S/C
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM10-53.3S/C
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for REM10-53.3S/C
This table gives cross-reference parts and alternative options found for REM10-53.3S/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM10-53.3S/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSE1-S5-S3-M | 3.3 Vdc, 0.303 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | REM10-53.3S/C vs PDSE1-S5-S3-M |
PDSE1-S5-S3-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | REM10-53.3S/C vs PDSE1-S5-S3-M-TR |
REM1-053.3S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | REM10-53.3S/C vs REM1-053.3S |
RP-053.3S/P | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | REM10-53.3S/C vs RP-053.3S/P |
IV0503SA-H6 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | XP Power | REM10-53.3S/C vs IV0503SA-H6 |
IV0503SA-H4 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | XP Power | REM10-53.3S/C vs IV0503SA-H4 |
REM10-53.3S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM10-53.3S/C vs REM10-53.3S/ACTRL |
RP-053.3S/P/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | REM10-53.3S/C vs RP-053.3S/P/X2 |
RP-053.3S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | REM10-53.3S/C vs RP-053.3S |
F0503S-1WR2 | DC-DC Unregulated Power Supply Module | MORNSUN | REM10-53.3S/C vs F0503S-1WR2 |