-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5411
|
Newark | Dc-Dc Converter, 2 O/P, 15W, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power REM15-2415DW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9000 / $102.0900 | Buy Now |
DISTI #
REM15-2415DW-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 11 Weeks Container: Tube |
13 In Stock |
|
$75.3538 / $89.2300 | Buy Now |
DISTI #
919-REM15-2415DW
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 9-36Vin +/-15Vout 500mA RoHS: Compliant | 0 |
|
$75.3500 / $87.5500 | Order Now |
|
Future Electronics | 15W DC/DC-Converter 'MEDLINE' 1.6"x1" 5kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$85.6400 | Buy Now |
|
Onlinecomponents.com | Dual 15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±15 VDC - 1.6"x1" - Through Hole RoHS: Compliant | 0 |
|
$68.7200 / $89.0400 | Buy Now |
DISTI #
REM15-2415DW
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC Min Qty: 10 | 0 |
|
$64.2800 / $71.4200 | RFQ |
DISTI #
REM15-2415DW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$65.1800 / $78.6000 | Buy Now |
DISTI #
000000000006060156
|
Sager | Isolated DC/DC Converters - SMD 15W 9-36Vin +/-15Vout 500mA Min Qty: 1 | 0 |
|
$71.0300 / $80.5800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9-36VDC +/-15VDC +/-500mA 1.6"x1" | 0 |
|
$79.1017 / $83.0568 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM15-2415DW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM15-2415DW
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, CB, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 40.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.06 s | |
Width | 25.4 mm |