Part Details for REM15-2424SW/P (51000469) by RECOM Power Inc
Overview of REM15-2424SW/P (51000469) by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REM15-2424SW/P (51000469)
REM15-2424SW/P (51000469) CAD Models
REM15-2424SW/P (51000469) Part Data Attributes
|
REM15-2424SW/P (51000469)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM15-2424SW/P (51000469)
RECOM Power Inc
Regulated DC/DC Converter; In-V: 9-36; Out-V: 24; In V MIN: 9; In V MAX: 36; Out V MIN: 21.6; Out V MAX: 28.8; Out-mA: 625; Isolation: 5kV; Output: single; Power Watts or Amps: 15W; Package: 1.6"x1"; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 24; Length: 40.6 mm; Width: 25.4 mm; Height: 10.2 mm; Packaging Type: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, CB, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 40.6 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.625 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.06 s | |
Width | 25.4 mm |
Alternate Parts for REM15-2424SW/P (51000469)
This table gives cross-reference parts and alternative options found for REM15-2424SW/P (51000469). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM15-2424SW/P (51000469), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB15-Q24-S24 | 24 Vdc, 0.625 A, 15 W, 9~36 Vdc Input Range | CUI Inc | REM15-2424SW/P (51000469) vs PYB15-Q24-S24 |
PYB15-Q24-S24-U | 24 Vdc, 0.625 A, 15 W, 9~36 Vdc Input Range | CUI Inc | REM15-2424SW/P (51000469) vs PYB15-Q24-S24-U |
PYB15-Q24-S24-DIN | 24 Vdc, 0.625 A, 15 W, 9~36 Vdc Input Range | CUI Inc | REM15-2424SW/P (51000469) vs PYB15-Q24-S24-DIN |
REM15-2424SW | DC-DC Regulated Power Supply Module, | RECOM Power Inc | REM15-2424SW/P (51000469) vs REM15-2424SW |
REM15-2424SW/P | DC-DC Regulated Power Supply Module, | RECOM Power Inc | REM15-2424SW/P (51000469) vs REM15-2424SW/P |
PYB15-Q24-S24-H | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | REM15-2424SW/P (51000469) vs PYB15-Q24-S24-H |