-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REM15-2424SW/P-ND
|
DigiKey | DC DC CONVERTER 24V 15W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$72.8585 / $86.2800 | Buy Now |
DISTI #
919-REM15-2424SW/P
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA RoHS: Compliant | 0 |
|
$72.8500 / $84.9100 | Order Now |
|
Future Electronics | 15W DC/DC-Converter 'MEDLINE' 1.6"x1" 5kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$83.2500 | Buy Now |
|
Onlinecomponents.com | 15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 24 VDC - 1.6"x1" - Through Hole - CTRL pin RoHS: Compliant | 0 |
|
$66.4700 / $86.1300 | Buy Now |
DISTI #
000000000006060161
|
Sager | Isolated DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA Min Qty: 1 | 0 |
|
$68.6800 / $77.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM15-2424SW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM15-2424SW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, CB, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 40.6 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.625 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.06 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for REM15-2424SW/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM15-2424SW/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB15-Q24-S24 | 24 Vdc, 0.625 A, 15 W, 9~36 Vdc Input Range | CUI Inc | REM15-2424SW/P vs PYB15-Q24-S24 |
PYB15-Q24-S24-U | 24 Vdc, 0.625 A, 15 W, 9~36 Vdc Input Range | CUI Inc | REM15-2424SW/P vs PYB15-Q24-S24-U |
PYB15-Q24-S24-DIN | 24 Vdc, 0.625 A, 15 W, 9~36 Vdc Input Range | CUI Inc | REM15-2424SW/P vs PYB15-Q24-S24-DIN |
REM15-2424SW | DC-DC Regulated Power Supply Module, | RECOM Power Inc | REM15-2424SW/P vs REM15-2424SW |
REM15-2424SW/P (51000469) | Regulated DC/DC Converter; In-V: 9-36; Out-V: 24; In V MIN: 9; In V MAX: 36; Out V MIN: 21.6; Out V MAX: 28.8; Out-mA: 625; Isolation: 5kV; Output: single; Power Watts or Amps: 15W; Package: 1.6"x1"; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 24; Length: 40.6 mm; Width: 25.4 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM15-2424SW/P vs REM15-2424SW/P (51000469) |
PYB15-Q24-S24-H | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | REM15-2424SW/P vs PYB15-Q24-S24-H |