Part Details for REM20-4805SW (51000794) by RECOM Power Inc
Overview of REM20-4805SW (51000794) by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REM20-4805SW (51000794)
REM20-4805SW (51000794) CAD Models
REM20-4805SW (51000794) Part Data Attributes
|
REM20-4805SW (51000794)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM20-4805SW (51000794)
RECOM Power Inc
Regulated DC/DC Converter; In-V: 18-75; Out-V: 05; In V MIN: 18; In V MAX: 75; Out V MIN: 4.5; Out V MAX: 5.5; Out-mA: 4000; Isolation: 5kV; Output: single; Power Watts or Amps: 20W; Package: 1.6"x1"; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 5; Length: 40.6 mm; Width: 25.4 mm; Height: 10.2 mm; Packaging Type: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |