-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5447
|
Newark | Dc-Dc Converter, 1 O/P, 5V, 4A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REM20-4805SW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1500 / $96.8800 | Buy Now |
DISTI #
2266-REM20-4805SW-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 11 Weeks Container: Tube MARKETPLACE PRODUCT |
9 In Stock |
|
$87.1300 | Buy Now |
DISTI #
945-3208-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1 In Stock |
|
$86.9283 / $102.9400 | Buy Now |
DISTI #
919-REM20-4805SW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75Vin 5Vout 4A RoHS: Compliant | 0 |
|
$90.3400 / $99.0300 | Order Now |
DISTI #
73561844
|
RS | DC-DC-Converter, 20W, 18-75Vin, 5Vout, regulated 4:1, 1.6x1, REM20 Series | RECOM Power Inc. REM20-4805SW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$95.7600 / $105.3400 | RFQ |
|
Future Electronics | REM20-W Series 20 W 1.6"x1" 18 to 75 V Input 5 V Single Output DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$85.4300 / $89.7000 | Buy Now |
|
Onlinecomponents.com | 20W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 5 VDC - 1.6"x1" - Through Hole RoHS: Compliant |
9 Partner Stock |
|
$79.9200 / $101.3400 | Buy Now |
DISTI #
REM20-4805SW
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 5VDC, Iout: 4A, 1,6"x1" Min Qty: 10 | 0 |
|
$74.3400 / $82.6000 | RFQ |
DISTI #
REM20-4805SW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$75.2000 / $90.6800 | Buy Now |
DISTI #
000000000006060224
|
Sager | Isolated DC/DC Converters - Through Hole 20W 18-75Vin 5Vout 4A Min Qty: 1 | 59 |
|
$80.0800 / $85.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM20-4805SW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM20-4805SW
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |