-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1279
|
Newark | Dc-Dc Converter, Medical, 5V, 0.6A, Dip, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM3-4805S/C Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0600 / $63.2800 | Buy Now |
DISTI #
REM3-4805S/C-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$56.2383 / $66.6500 | Buy Now |
DISTI #
919-REM3-4805SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 36-75Vin 5Vout DIP24 RoHS: Compliant | 0 |
|
$58.3500 / $66.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$51.0400 | Buy Now |
|
Onlinecomponents.com | 3W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 5 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$52.1400 / $69.1800 | Buy Now |
DISTI #
REM3-4805S/C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$47.9200 / $61.4100 | Buy Now |
DISTI #
000000000006060340
|
Sager | Isolated DC/DC Converters - Through Hole 3W 36-75Vin 5Vout DIP24 Min Qty: 1 | 0 |
|
$53.6400 / $59.2500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 36-75VDC 5VDC 600mA DIP24 | 0 |
|
$58.2433 / $61.1555 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM3-4805S/C
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM3-4805S/C
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |