Part Details for REM6-4805SW/A/CTRL by RECOM Power Inc
Overview of REM6-4805SW/A/CTRL by RECOM Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for REM6-4805SW/A/CTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1425
|
Newark | Dc-Dc Converter, Medical, 5V, 1.2A, Dip, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM6-4805SW/A/CTRL Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2800 / $77.8500 | Buy Now |
DISTI #
REM6-4805SW/A/CTRL-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$65.9252 / $80.5900 | Buy Now |
DISTI #
919-REM6-4805SWACTRL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-75Vin 5Vout DIP24 RoHS: Compliant | 2 |
|
$65.9200 / $80.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$62.8000 | Buy Now |
|
Onlinecomponents.com | 6W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 5 VDC ±1% - DIP24 - CTRL pin RoHS: Compliant | 0 |
|
$62.6700 / $85.1100 | Buy Now |
DISTI #
51000250
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$58.9700 / $75.5600 | Buy Now |
DISTI #
000000000006061234
|
Sager | Isolated DC/DC Converters - Through Hole 6W 18-75Vin 5Vout DIP24 Min Qty: 1 | 0 |
|
$65.9900 / $72.8800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 18-75VDC 5VDC 1.2A DIP24 | 0 |
|
$72.9778 / $76.6267 | RFQ |
Part Details for REM6-4805SW/A/CTRL
REM6-4805SW/A/CTRL CAD Models
REM6-4805SW/A/CTRL Part Data Attributes:
|
REM6-4805SW/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6-4805SW/A/CTRL
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, IEC, EN | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |