There are no models available for this part yet.
Overview of REM6E-1215D/R8/A/CTRL (51001002) by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl | |
ADG3242BRJZ-REEL7 | Analog Devices | 2.5/3.3V,2 Bit Common Ctrl,Bus | |
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre |
CAD Models for REM6E-1215D/R8/A/CTRL (51001002) by RECOM Power Inc
Part Data Attributes for REM6E-1215D/R8/A/CTRL (51001002) by RECOM Power Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
DMA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
IT ALSO HAS -15V OUTPUT
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
ANSI, CAN, EN, IEC
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
83%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDMA-P7
|
JESD-609 Code
|
e3
|
Length
|
31.8 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.2 A
|
Output Voltage-Max
|
15.225 V
|
Output Voltage-Min
|
14.775 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
255
|
Protections
|
SHORT CIRCUIT; OUTPUT OVER CURRENT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Total Power Output-Max
|
6 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.006 s
|
Width
|
20.3 mm
|
Want to compare parts?
-
RECOM Power IncRegulated DC/DC Converter; In-V: 9-18; Out-V: 15; In V MIN: 9; In V MAX: 18; Out V MIN: 15; Out V MAX: 15; Out-mA: +/-200; Isolation: 8kV; Output: dual; Power Watts or Amps: 6W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 12; MC OUTPUT-V: 15; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: TubeVS
-