Part Details for REM6E-1224S/R8/A (51000893) by RECOM Power Inc
Overview of REM6E-1224S/R8/A (51000893) by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REM6E-1224S/R8/A (51000893)
REM6E-1224S/R8/A (51000893) CAD Models
REM6E-1224S/R8/A (51000893) Part Data Attributes
|
REM6E-1224S/R8/A (51000893)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6E-1224S/R8/A (51000893)
RECOM Power Inc
Regulated DC/DC Converter; In-V: 9-18; Out-V: 24; In V MIN: 9; In V MAX: 18; Out V MIN: 24; Out V MAX: 24; Out-mA: 250; Isolation: 8kV; Output: single; Power Watts or Amps: 6W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 12; MC OUTPUT-V: 24; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 24.36 V | |
Output Voltage-Min | 23.64 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.006 s | |
Width | 20.3 mm |