Part Details for RF062PJ390CS by Samsung Electro-Mechanics
Overview of RF062PJ390CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF062PJ390CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6026-1-ND
|
DigiKey | RES ARRAY 2 RES 39 OHM 0302 Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
596 In Stock |
|
$0.0608 / $0.4400 | Buy Now |
DISTI #
RF062PJ390CS
|
Avnet Americas | RESISTOR ARRAY, FLAT TERMINAL, 0201 2R, 39OHM, 0.031W, 1/32W - Tape and Reel (Alt: RF062PJ390CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 | Buy Now |
|
Future Electronics | RF Series 2 Resistor 0302 39 Ω ±5 % 0.031 W ±200 ppm/°C Flat Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0849 | Buy Now |
DISTI #
RF062PJ390CS
|
Avnet Americas | RESISTOR ARRAY, FLAT TERMINAL, 0201 2R, 39OHM, 0.031W, 1/32W - Tape and Reel (Alt: RF062PJ390CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 | Buy Now |
DISTI #
RF062PJ390CS
|
Avnet Americas | RESISTOR ARRAY, FLAT TERMINAL, 0201 2R, 39OHM, 0.031W, 1/32W - Tape and Reel (Alt: RF062PJ390CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 | Buy Now |
Part Details for RF062PJ390CS
RF062PJ390CS CAD Models
RF062PJ390CS Part Data Attributes
|
RF062PJ390CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RF062PJ390CS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 39ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 45 Weeks | |
Construction | Chip | |
First Element Resistance | 39 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RF062PJ390CS
This table gives cross-reference parts and alternative options found for RF062PJ390CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF062PJ390CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB14V390JX | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 39ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP | Panasonic Electronic Components | RF062PJ390CS vs EXB14V390JX |