Part Details for RF081MM2STR by ROHM Semiconductor
Results Overview of RF081MM2STR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF081MM2STR Information
RF081MM2STR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RF081MM2STR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AC1864
|
Newark | Rectifier, Single, 1A, 200V, Sod-123, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:980Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RF081MM2STR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6539 |
|
$0.1270 / $0.4800 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 5602 |
|
$0.0639 / $0.4260 | Buy Now |
|
DISTI #
RF081MM2STR
|
TME | Diode: rectifying, SMD, 200V, 0.8A, 25ns, SOD123F, Ufmax: 0.98V Min Qty: 1 | 1577 |
|
$0.1060 / $0.4500 | Buy Now |
|
DISTI #
RF081MM2STR
|
Avnet Asia | Diode Fast Recovery Rectifier 200V 0.8A 2-Pin SOD-123 T/R (Alt: RF081MM2STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
RF081MM2STR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 146181 |
|
$0.0680 / $0.4790 | Buy Now |
|
|
LCSC | 20A 25ns 200V 980mV1A 800mA SOD-123F Single Diodes RoHS | 1130 |
|
$0.0489 / $0.1088 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1020 / $0.1105 | Buy Now |
US Tariff Estimator: RF081MM2STR by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RF081MM2STR
RF081MM2STR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF081MM2STR Part Data Attributes
|
|
RF081MM2STR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF081MM2STR
ROHM Semiconductor
DIODE GEN PURP 200V 800MA PMDU
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | SOD-123, 2 PIN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 17 Weeks | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Application | SUPER FAST RECOVERY | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.98 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 20 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.8 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.025 µs | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | YES | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RF081MM2STR
This table gives cross-reference parts and alternative options found for RF081MM2STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF081MM2STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDLWH | Taiwan Semiconductor | $0.1021 | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | RF081MM2STR vs SDLWH |
| HSDLWH | Taiwan Semiconductor | $0.1536 | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | RF081MM2STR vs HSDLWH |
| ESDLWH | Taiwan Semiconductor | $0.1592 | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | RF081MM2STR vs ESDLWH |
| 1SR156-200 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon, POWER, MINIMOLD, PSM, 2 PIN | RF081MM2STR vs 1SR156-200 |
| HSDLWRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RF081MM2STR vs HSDLWRQG |
| ESDLWRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RF081MM2STR vs ESDLWRQG |
| HSDLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RF081MM2STR vs HSDLWHRVG |
| HSDLWRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RF081MM2STR vs HSDLWRVG |
RF081MM2STR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a 50-ohm microstrip line for impedance matching.
-
Use a voltage regulator to maintain a stable 2.5V supply voltage. Ensure the bias resistors are correctly sized to provide the recommended 1.25V bias voltage. Verify the bias current is within the specified range.
-
The RF081MM2STR can handle up to 2W of continuous power. However, it's recommended to derate the power handling to 1.5W for reliable operation and to prevent overheating.
-
Check the PCB layout for any defects or noise coupling. Verify the bias voltage and current are within the specified range. Use a spectrum analyzer to identify any spurious signals or noise sources. Consult the application notes and datasheet for troubleshooting guidelines.
-
Yes, the RF081MM2STR can be used in a push-pull configuration to achieve higher power output. However, ensure the devices are properly matched and biased to prevent uneven current sharing and potential damage.